Sign in to ask questions about the CTS ATS036SM-1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS ATS036SM-1E technical specifications.
| Package Family Name | HC-49 |
| Package/Case | HC-49/US SM |
| Package Description | Metal Can Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.1 |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 4.3(Max) |
| Seated Plane Height (mm) | 4.3(Max) |
| Pin Pitch (mm) | 8.5 |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 3.579545MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 150Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600030 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS ATS036SM-1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.