Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2
CTS ATS036SM-T technical specifications.
| Frequency Tolerance | 30ppm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 3.579545 MHz |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.