
This is a 2-pin crystal with a standard frequency of 3.6864MHz, featuring a frequency tolerance of ±30ppm and a frequency stability of ±50ppm. It operates in fundamental mode and has a series resistance of 150. The crystal is packaged in a metal can package with a seated plane height of 4.3mm and a pin pitch of 8.5mm. It is designed for surface mount applications and has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C.
Sign in to ask questions about the CTS ATS037ASM-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS ATS037ASM-1 technical specifications.
| Package Family Name | HC-49 |
| Package/Case | HC-49/US SM |
| Package Description | Metal Can Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.1 |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 4.3(Max) |
| Seated Plane Height (mm) | 4.3(Max) |
| Pin Pitch (mm) | 8.5 |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 3.6864MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | SeriespF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 150Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600030 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS ATS037ASM-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.