
The ATS037B-E is a 2-pin through-hole crystal from CTS with a standard frequency of 3.6864 MHz and a frequency tolerance of ±30 ppm. It features a fundamental mode of oscillation and a series resistance of 150 ohms. The crystal operates within a temperature range of -40°C to 85°C and has a load capacitance of 18 pF. It is packaged in a metal can package with a seated plane height of 3.68 mm and a pin pitch of 4.88 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS ATS037B-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | HC-49 |
| Package/Case | HC-49/US |
| Package Description | Metal Can Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 10.85 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 3.68(Max) |
| Pin Pitch (mm) | 4.88 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Crystal |
| Standard Frequency | 3.6864MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 150Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600030 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS ATS037B-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.