Sign in to ask questions about the CTS ATS037SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS ATS037SM technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Length | 11.1mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Series Resistance | 150R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS037SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
