
This 4MHz crystal features a tolerance of 30ppm and an equivalent series resistance of 120 ohms. It operates within a temperature range of -20°C to 70°C and is suitable for surface mount applications. The crystal is lead free and RoHS compliant, packaged in a bulk quantity of 100 units.
CTS ATS040SM technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS040SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
