
Surface mount quartz crystal operating at 4MHz with a frequency tolerance of 30ppm and stability of 50ppm. Features a load capacitance of 20pF and an equivalent series resistance of 120 Ohms. Encased in a metal package with resistance welding, this component measures 12.3mm in length, 4.83mm in width, and 4.3mm in height. Operates within a temperature range of -20°C to 70°C and is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS ATS040SM-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Series Resistance | 120R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS040SM-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
