
The ATS042 is a crystal with a frequency of 4.9152MHz, a frequency stability of 50ppm, and a frequency tolerance of 30ppm. It is designed for through-hole mounting and packaged in a HC-49/US package. The crystal has a series resistance of 120R and a load capacitance of 20pF. It operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS ATS042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Depth | 4.5mm |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 10.85mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 4.9152 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATS |
| Series Resistance | 120R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
