
This 4.9152MHz crystal features a frequency stability of 50ppm and a tolerance of 30ppm. It is packaged in a 2-pin HC-49/US-SM and is lead free. The crystal operates within a temperature range of -20°C to 70°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS ATS042SM-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 4.9152 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Series Resistance | 120R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS042SM-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
