
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 4.9152MHz |
| Height | 5mm |
| Length | 12.3mm |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series Resistance | 120R |
| Width | 3.8mm |
| RoHS | Compliant |
