
This SMD crystal has a frequency of 5.0688MHz and a frequency stability of 50ppm. It has a series resistance of 80R and a load capacitance of 20pF. The crystal is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Silver |
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 5.0688MHz |
| Frequency Stability | 50ppm |
| Height | 4.3mm |
| Length | 12.3mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.83mm |
| RoHS | Compliant |
