
The ATS060SM is a 6MHz crystal with a frequency tolerance of 30ppm and series resistance of 80R. It is available in a surface mount package and is lead free. The crystal has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is RoHS compliant and packaged in bulk quantities of 100.
Sign in to ask questions about the CTS ATS060SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS ATS060SM technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS060SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
