
The ATS098SM is a surface mount crystal with a frequency of 9.8304MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is RoHS compliant and has a series resistance of 60R. It is available in a bulk packaging with 100 pieces per package.
CTS ATS098SM technical specifications.
| Aging | 5 PPM/YEAR |
| Contact Plating | Copper, Tin, Silver |
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Height | 4.3mm |
| Length | 12.3mm |
| Load Capacitance | 20pF |
| Manufacturer Series | ATS-SM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Series Resistance | 60R |
| Terminal Finish | Copper |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS098SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
