
The ATS100 is a 10MHz crystal with a tolerance of 30ppm and an operating frequency of 10 MHz. It is designed for through-hole mounting and features a series resistance of 60R. The crystal is packaged in a HC-49/US, 2 PIN package and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
CTS ATS100 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Depth | 4.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.145inch |
| Lead Free | Lead Free |
| Length | 10.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 10 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATS |
| Series Resistance | 60R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
