
This 12.288MHz crystal features a frequency stability of 50ppm and a series resistance of 40R. It is designed for surface mount applications and has a termination type of SMD/SMT. The crystal operates within a temperature range of -20°C to 70°C. It is compliant with RoHS regulations and is available in a package quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 12.288 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.83mm |
| RoHS | Compliant |
