
The ATS130BSM-1 is a 13MHz crystal with a frequency stability of 50ppm and a tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS ATS130BSM-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Length | 11.1mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ATS-SM |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS130BSM-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
