The ATS143SM-T crystal operates at a frequency of 14.31818 MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in a ROHS compliant, resistance weld, metal package-2 and is available on tape and reel. It has a lead-free construction and is compliant with RoHS regulations.
CTS ATS143SM-T technical specifications.
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 14.31818 MHz |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.