
The ATS147SM-E is a 14.7456MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It operates over a temperature range of -40°C to 85°C. The crystal is available in a surface mount package with a height of 4.3mm, length of 11.1mm, and width of 3.8mm. It is RoHS compliant and available in bulk packaging with 1000 pieces per package.
CTS ATS147SM-E technical specifications.
| Contact Plating | Copper, Tin, Silver |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Length | 11.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS147SM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
