This 16MHz crystal has a frequency tolerance of 30ppm and operates within a temperature range of -20°C to 70°C. It is available in a through-hole package with a lead-free plating of copper, tin, and silver. The crystal has a series resistance of 40 ohms and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS ATS160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Depth | 4.5mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 10.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 16 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATS |
| Series Resistance | 40R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
