
The ATS16A is a 16MHz crystal with a series resistance of 40R and a load capacitance of 20pF. It has a frequency stability of 50ppm and a frequency tolerance of 30ppm. The crystal is designed for through-hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Silver |
| Depth | 4.5mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 10.85mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATS |
| Series Resistance | 40R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.5mm |
| RoHS | Compliant |
