
The ATS16ASM-1 is a 16MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a series resistance of 40R and a load capacitance of 20pF. The crystal is designed for surface mount applications and is available in a tape and reel packaging with 1000 pieces per package. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS ATS16ASM-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.437inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS16ASM-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
