The ATS18ASM-1 is a surface mount crystal with a frequency of 18.432MHz, featuring a frequency stability of 50ppm and a tolerance of 30ppm. It operates within a temperature range of -20°C to 70°C. The crystal has a load capacitance of 20pF and is available in a package quantity of 1000 units per reel. The ATS18ASM-1 is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the CTS ATS18ASM-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS ATS18ASM-1 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Length | 11.1mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS18ASM-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
