
The ATS18ASM-T is a 18.432MHz crystal with a frequency stability of 50ppm and equivalent series resistance of 40R. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The crystal is packaged in a metal package with a height of 0.169inch, length of 0.437inch, and width of 0.19inch. It is available in quantities of 1000 and is packaged on a tape and reel. The ATS18ASM-T is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Silver |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.437inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Series Resistance | 40R |
| Width | 0.19inch |
| RoHS | Compliant |
