
The ATS204SM is a surface mount crystal with a frequency of 20.48MHz and a frequency stability of 50ppm. It has a height of 4.3mm, length of 12.3mm, and width of 4.83mm. The crystal is RoHS compliant and has a series resistance of 30R. It operates within a temperature range of -20°C to 70°C and is suitable for surface mount applications.
CTS ATS204SM technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 20.48MHz |
| Frequency Stability | 50ppm |
| Height | 4.3mm |
| Length | 12.3mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Series Resistance | 30R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS204SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
