HCMOS Output Clock Oscillator, 10MHz Nom,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Screening Level | AEC-Q200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |