The CB3-2C-54M0000 is a surface mount oscillator from CTS, operating at 54MHz with a frequency stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is designed to operate at 5V with a maximum supply current of 50mA. It is available in a tape and reel packaging and is compliant with RoHS regulations.
CTS CB3-2C-54M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 54MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-2C-54M0000 to view detailed technical specifications.
No datasheet is available for this part.