This is a surface mount oscillator from CTS with a frequency of 12.288MHz and a stability of 100ppm. It operates at a maximum supply voltage of 5V and a maximum supply current of 25mA. The oscillator is packaged in a SMD/SMT package and is available on tape and reel. It is designed to operate over a temperature range of -40°C to 85°C and is RoHS compliant.
CTS CB3-2I-12M2880 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 12.288MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-2I-12M2880 to view detailed technical specifications.
No datasheet is available for this part.