SMD Crystal Oscillator 24.576MHz 5V 50pF 4-Pin CSMD T/R
CTS CB3-2I-24M5760 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 24.576MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-2I-24M5760 to view detailed technical specifications.
No datasheet is available for this part.