The CTS CB3-2I-6M0000 is a surface mount oscillator with a frequency of 6MHz and a stability of 100ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 25mA at 5V. The oscillator is packaged in a SMD/SMT package with dimensions of 0.071inch in height, 0.276inch in length, and 0.197inch in width. It is available in tape and reel packaging and is RoHS compliant.
CTS CB3-2I-6M0000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-2I-6M0000 to view detailed technical specifications.
No datasheet is available for this part.