
The CB3 Series oscillator operates at 100MHz with a frequency stability of 50ppm. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The oscillator is RoHS compliant and is packaged in a tape and reel format with 1000 units per package.
CTS CB3-3C-100M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-100M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.