This SMD oscillator operates at a frequency of 14.7456MHz with a stability of 50ppm. It is designed to function within a temperature range of -20°C to 70°C and is powered by a 5V supply voltage. The device is lead-free and RoHS compliant, packaged in tape and reel format for surface mount applications.
CTS CB3-3C-14M7456 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-14M7456 to view detailed technical specifications.
No datasheet is available for this part.