
Surface mount crystal oscillator operating at 18.432MHz. Features HCMOS/TTL output, 50ppm frequency stability, and 50pF load capacitance. Encased in a CSMD package with gold contact plating, measuring 7mm x 5mm x 0.067 inches. Operates with a 5V supply voltage and draws a maximum of 25mA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3-3C-18M4320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 18.432 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-18M4320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
