
This 20MHz crystal oscillator features a CSMD package and operates from a 5V supply with a maximum current of 25mA. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. The oscillator is lead free and RoHS compliant, making it suitable for a range of applications.
CTS CB3-3C-20M0000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-20M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.