
This 24.704MHz oscillator is a surface-mount device with a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and requires a 5V supply voltage with a maximum current of 50mA. The oscillator is lead-free and RoHS compliant, packaged in tape and reel with a single unit per reel.
CTS CB3-3C-24M7040 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 24.704MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Frequency | 24.704 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-24M7040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
