
Surface mount oscillator operating at 29.4912MHz with HCMOS/TTL output. Features frequency stability of 50ppm and a load capacitance of 50pF. Encased in an SMD/SMT package with gold contact plating, this component operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V and a maximum supply current of 50mA. Designed for surface mounting, it is RoHS compliant and lead-free, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 30mA |
| Depth | 5mm |
| Frequency | 29.4912MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
