
This 32MHz crystal oscillator features a CSMD package and 50ppm frequency stability. It operates within a temperature range of -20°C to 70°C and is designed for surface mount applications. The oscillator has a maximum supply voltage of 5.5V and a maximum supply current of 50mA. It is RoHS compliant and lead free.
CTS CB3-3C-32M0000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-32M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
