
The CB3-3C-33M0000 is a surface mount oscillator from CTS with a frequency of 33MHz and a stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 50mA at 5V. The oscillator is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 33MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |