
Surface mount crystal oscillator operating at 3.6864MHz with HCMOS/TTL output. Features frequency stability of 50ppm and a load capacitance of 50pF. Designed for a 5V operating supply voltage, with a maximum supply current of 25mA. Housed in a CSMD package with gold contact plating, measuring 7mm x 5.2mm x 0.067inch. This component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3-3C-3M6864 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Contact Plating | Gold |
| Current Rating | 30mA |
| Depth | 5mm |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-3M6864 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
