This SMD/SMT oscillator has a frequency of 60MHz and a frequency stability of 50ppm. It operates at a supply voltage of 5V and a maximum supply current of 50mA. The oscillator is packaged in a surface mount package with a length of 0.276inch and a height of 0.067inch. It is designed for use in applications where a stable frequency is required, and is suitable for use in temperatures up to 70°C.
CTS CB3-3C-60M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 30mA |
| Depth | 5mm |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-60M0000 to view detailed technical specifications.
No datasheet is available for this part.