
Surface mount crystal oscillator operating at 64MHz. Features HCMOS/TTL output, 50ppm frequency stability, and 30pF load capacitance. Encased in a ceramic package (CSMD) with gold plating, this component operates from a 4.5V to 5.5V supply voltage, drawing a maximum of 50mA. Dimensions are 7mm length, 5.2mm width, and 5mm depth (0.067 inch height). Suitable for applications requiring precise timing and a wide operating temperature range of -20°C to 70°C.
CTS CB3-3C-64M0000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Current Rating | 30mA |
| Depth | 5mm |
| Frequency | 64MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 64 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-64M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
