This 6MHz crystal oscillator features a frequency stability of 50ppm and operates from a 5V supply voltage. It is packaged in a surface mount package with a height of 0.071inch and a length of 0.276inch. The oscillator is RoHS compliant and suitable for use in temperatures ranging from -20°C to 70°C.
CTS CB3-3C-6M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-6M0000 to view detailed technical specifications.
No datasheet is available for this part.