
Surface mount crystal oscillator operating at 7.3728MHz with a frequency stability of ±50ppm. This HCMOS/TTL compatible oscillator features a 50pF load capacitance and operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. The component is housed in a 4-pin SMD package, measures 7mm x 5.2mm x 0.067 inches, and is RoHS compliant and lead-free. It has a maximum supply current of 25mA and an operating temperature range of -20°C to 70°C.
Sign in to ask questions about the CTS CB3-3C-7M3728 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3-3C-7M3728 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10mA |
| Depth | 5mm |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 7.3728 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-7M3728 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.