
This crystal oscillator from CTS has a frequency of 80MHz and a load capacitance of 30pF. It operates within a temperature range of -20°C to 70°C and is supplied with 5V. The oscillator is available in a surface-mount package and is compliant with RoHS regulations.
CTS CB3-3C-80M0000 technical specifications.
| Current Rating | 30mA |
| Frequency | 80MHz |
| Frequency Stability | 50ppm |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CB3 |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-80M0000 to view detailed technical specifications.
No datasheet is available for this part.