
The CB3-3I-100M0000 is a surface mount oscillator from CTS with a frequency of 100MHz and a frequency stability of 50ppm. It operates at a maximum supply voltage of 5V and a maximum supply current of 25mA. This oscillator is suitable for use in temperatures ranging from -40°C to 85°C. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
CTS CB3-3I-100M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |