FILTER UNIT, 80MM - More Details
CTS CB3-3I-125M0000 technical specifications.
| Package/Case | CSMD |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CB3 |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3I-125M0000 to view detailed technical specifications.
No datasheet is available for this part.