
Oscillator XO 14.7456MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
CTS CB3-3I-14M7456 technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
