
This 18.432MHz crystal oscillator is packaged in a CSMD surface mount package, suitable for surface mount applications. The oscillator operates within a temperature range of -40°C to 85°C and has a frequency stability of 50ppm. It requires a supply voltage of 5V and has a maximum supply current of 25mA. The oscillator is lead free and available in tape and reel packaging.
CTS CB3-3I-18M4320 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3I-18M4320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.