
The CB3-3I-18M8686 is a surface mount oscillator with a frequency of 18.8686MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 25mA at 5V. The component is packaged in tape and reel format and is RoHS compliant. It has a load capacitance of 50pF and measures 0.197inch wide, 0.276inch long, and 0.071inch high.
Checking distributor stock and pricing after the page loads.
CTS CB3-3I-18M8686 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 18.8686MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |