Crystal Oscillator (XO) with HCMOS output, operating at a nominal frequency of 20MHz. Features a wide operating temperature range from -40°C to 85°C. Powered by a nominal 5V supply, with a voltage range of 4.5V to 5.5V. Encased in a ceramic package.
CTS CB3-3I-20M000000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS CB3-3I-20M000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.