
The CB3-3I-22M1184 is a surface mount oscillator from CTS with a frequency of 22.1184MHz and a stability of 50ppm. It operates at a maximum supply voltage of 5V and a maximum supply current of 50mA. The oscillator is packaged in a SMD/SMT package with a height of 0.071inch and a length of 0.276inch. It is available in tape and reel packaging and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
CTS CB3-3I-22M1184 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3I-22M1184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.